KEMET 1100μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS70A112DE350

Subtotal (1 box of 50 units)*

£468.45

(exc. VAT)

£562.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£9.369£468.45

*price indicative

RS Stock No.:
144-3135
Mfr. Part No.:
ALS70A112DE350
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1100µF

Voltage

350V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 82mm

Height

82mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

22000h

Lead Pitch

12.8mm

Tolerance

±20%

Equivalent Series Resistance

154mΩ

Leakage Current

6000 μA

Polarised

Polar

Series

ALS70

Ripple Current

9.9A

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links