KEMET 910μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS70A911DA250
- RS Stock No.:
- 144-3129
- Mfr. Part No.:
- ALS70A911DA250
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3129
- Mfr. Part No.:
- ALS70A911DA250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 910µF | |
Voltage | 250V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 36 (Dia.) x 52mm | |
Height | 52mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 36mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 12.8mm | |
Lifetime | 22000h | |
Polarised | Polar | |
Leakage Current | 6000 μA | |
Tolerance | ±20% | |
Ripple Current | 6.9A | |
Series | ALS70 | |
Equivalent Series Resistance | 256mΩ | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 910µF | ||
Voltage 250V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 (Dia.) x 52mm | ||
Height 52mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 12.8mm | ||
Lifetime 22000h | ||
Polarised Polar | ||
Leakage Current 6000 μA | ||
Tolerance ±20% | ||
Ripple Current 6.9A | ||
Series ALS70 | ||
Equivalent Series Resistance 256mΩ | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).