KEMET 51000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS70A513KF063
- RS Stock No.:
- 144-3115
- Mfr. Part No.:
- ALS70A513KF063
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3115
- Mfr. Part No.:
- ALS70A513KF063
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 51000µF | |
| Voltage | 63V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 51 (Dia.) x 105mm | |
| Height | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 36000h | |
| Lead Pitch | 22.2mm | |
| Leakage Current | 6000 μA | |
| Polarised | Polar | |
| Ripple Current | 21.5A | |
| Series | ALS70 | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 14mΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 51000µF | ||
Voltage 63V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 51 (Dia.) x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 36000h | ||
Lead Pitch 22.2mm | ||
Leakage Current 6000 μA | ||
Polarised Polar | ||
Ripple Current 21.5A | ||
Series ALS70 | ||
Tolerance ±20% | ||
Equivalent Series Resistance 14mΩ | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
