KEMET 0.75F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS70A754QT040

Subtotal (1 box of 8 units)*

£888.20

(exc. VAT)

£1,065.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
8 +£111.025£888.20

*price indicative

RS Stock No.:
144-3109
Mfr. Part No.:
ALS70A754QT040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.75F

Voltage

40V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

90 (Dia.) x 220mm

Height

220mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Maximum Operating Temperature

+85°C

Lead Pitch

31.8mm

Lifetime

40000h

Tolerance

±20%

Ripple Current

43.7A

Series

ALS70

Leakage Current

6000 μA

Equivalent Series Resistance

5mΩ

Polarised

Polar

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links