Vishay 1500μF Electrolytic Capacitor 400V dc, Snap-In - MAL229956152E3
- RS Stock No.:
- 136-2710
- Mfr. Part No.:
- MAL229956152E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2710
- Mfr. Part No.:
- MAL229956152E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1500µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 35 (Dia.) x 100mm | |
| Length | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 22.5mm | |
| Lifetime | 5000h | |
| Series | 299 | |
| Tolerance | ± 20% | |
| Leakage Current | 1.204 A | |
| Polarised | Polar | |
| Equivalent Series Resistance | 90mΩ | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1500µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 100mm | ||
Length 100mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 22.5mm | ||
Lifetime 5000h | ||
Series 299 | ||
Tolerance ± 20% | ||
Leakage Current 1.204 A | ||
Polarised Polar | ||
Equivalent Series Resistance 90mΩ | ||
Vishay 299 PHL-4TSI Series
The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its compact design allows for stable mounting and keyed polarity.
Features & Benefits
Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Stable mounting and keyed polarity
High ripple current capability
5000 hour useful lifespan at 105 ºC
Stable mounting and keyed polarity
High ripple current capability
Applications
Switched mode power supplies
Renewable energy power converters
Energy storage
Renewable energy power converters
Energy storage
