Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111484012

Bulk discount available

Subtotal (1 tray of 100 units)*

£229.90

(exc. VAT)

£275.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 - 100£2.299£229.90
200 - 400£1.954£195.40
500 - 900£1.871£187.10
1000 - 1900£1.823£182.30
2000 +£1.777£177.70

*price indicative

RS Stock No.:
125-0099
Mfr. Part No.:
861111484012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

56µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 21mm

Depth

21mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

WCAP-AIL5

Ripple Current

410mA

Leakage Current

504 μA

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.

Related links