Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101483005

RS Stock No.:
124-7453
Mfr. Part No.:
861101483005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

120µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 36mm

Depth

36mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

1.1A

Tolerance

±20%

Polarised

Polar

Series

WCAP-AIL8

Leakage Current

1080 μA

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIL8 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIL8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIL8 Series offer a capacitance value from 47uF to 330uF.