KEMET 22000μF Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS31A223DB025

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-4295
Mfr. Part No.:
ALS31A223DB025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22000µF

Voltage

25V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Depth

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lead Pitch

12.8mm

Lifetime

22000h

Ripple Current

10.4A

Equivalent Series Resistance

17mΩ

Leakage Current

6 μA

Polarised

Polar

Series

ALS31

Tolerance

±20%

COO (Country of Origin):
PT

ALS31 Series


The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Features


Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information


Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.

Note

Terminal screws and fixing nut are not supplied

Standards

AEC-Q200