Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111484015

Bulk discount available

Subtotal (1 pack of 5 units)*

£19.67

(exc. VAT)

£23.605

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£3.934£19.67
50 +£3.116£15.58

*price indicative

RS Stock No.:
123-2708
Mfr. Part No.:
861111484015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 26mm

Depth

26mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

WCAP-AIL5

Ripple Current

740mA

Leakage Current

900 μA

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.

Related links