Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111483010

Bulk discount available

Subtotal (1 pack of 2 units)*

£13.38

(exc. VAT)

£16.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£6.69£13.38
20 +£6.355£12.71

*price indicative

RS Stock No.:
123-2703
Mfr. Part No.:
861111483010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 46mm

Depth

46mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Polarised

Polar

Leakage Current

1980 μA

Ripple Current

1.08A

Series

WCAP-AIL5

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.

Related links