Wurth Elektronik 220μF Electrolytic Capacitor 450V dc, Through Hole - 861021485024

RS Stock No.:
123-2687
Mfr. Part No.:
861021485024
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 41mm

Depth

41mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Polarised

Polar

Tolerance

±20%

Leakage Current

1980 μA

Ripple Current

1.24A

Series

WCAP-AIG5

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIG5 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIG5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIG5 Series offer a capacitance value from 33uF to 270uF.