Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861221485016

Subtotal (1 pack of 2 units)*

£14.52

(exc. VAT)

£17.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£7.26£14.52

*price indicative

RS Stock No.:
123-2661
Mfr. Part No.:
861221485016
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

270µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 36mm

Depth

36mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Polarised

Polar

Series

WCAP-AIE8

Leakage Current

1045.71 μA

Ripple Current

1.89A

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.

Related links