Wurth Elektronik 120μF Electrolytic Capacitor 450V dc, Through Hole - 861221483004
- RS Stock No.:
- 123-2650
- Mfr. Part No.:
- 861221483004
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 123-2650
- Mfr. Part No.:
- 861221483004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 120µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 22 (Dia.) x 36mm | |
| Depth | 36mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Series | WCAP-AIE8 | |
| Ripple Current | 1.07A | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 697.14 μA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 120µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 22 (Dia.) x 36mm | ||
Depth 36mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Series WCAP-AIE8 | ||
Ripple Current 1.07A | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 697.14 μA | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.

