Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101485018

Subtotal (1 pack of 2 units)*

£11.01

(exc. VAT)

£13.212

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£5.505£11.01

*price indicative

RS Stock No.:
123-2640
Mfr. Part No.:
861101485018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

180µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 26mm

Depth

26mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Leakage Current

1620 μA

Ripple Current

1.36A

Series

WCAP-AIL8

Polarised

Polar

Tolerance

±20%

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIL8 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIL8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIL8 Series offer a capacitance value from 47uF to 330uF.

Related links