Vishay 47μF Electrolytic Capacitor 35V dc, Through Hole - MAL216050479E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
122-9111
Mfr. Part No.:
MAL216050479E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10.5 (Dia.) x 13.5mm

Depth

13.5mm

Minimum Operating Temperature

-55°C

Diameter

10.5mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Lead Pitch

5mm

Polarised

Polar

Leakage Current

19 μA

Tolerance

±20%

Ripple Current

250mA

Series

160 RLA

Dissipation Factor

0.1%

COO (Country of Origin):
AT

Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors


Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.

Features


Highly reliable with high stability
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof

Standards

AEC – 200 qualified
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free
Very low ESR
RoHS compliant
AEC Q200 qualified
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability