Nichicon 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D102MELC30
- RS Stock No.:
- 566-990
- Mfr. Part No.:
- LGX2D102MELC30
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£4.75
(exc. VAT)
£5.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.75 |
10 - 49 | £4.18 |
50 - 99 | £3.76 |
100 + | £3.23 |
*price indicative
- RS Stock No.:
- 566-990
- Mfr. Part No.:
- LGX2D102MELC30
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 1000µF | |
Voltage | 200V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 x 30mm | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 200V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 30mm | ||
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.
RoHS compliant
Stability at Low Temperature
Stability at Low Temperature