Nichicon 120μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGU2G121MELZ
- RS Stock No.:
- 566-961P
- Mfr. Part No.:
- LGU2G121MELZ
- Brand:
- Nichicon
Save 22% when you buy 200 units
Subtotal 20 units (supplied in a pack)*
£42.00
(exc. VAT)
£50.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
20 - 98 | £2.10 |
100 - 198 | £1.88 |
200 + | £1.62 |
*price indicative
- RS Stock No.:
- 566-961P
- Mfr. Part No.:
- LGU2G121MELZ
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 120µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 x 35mm | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 120µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 x 35mm | ||
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation. Withstands 3000 hours under rated ripple current at 105°C, ensuring reliability and durability in high-temperature applications.
RoHS compliant
Stability at Low Temperature
Stability at Low Temperature