Nichicon 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUA1V220MCL1GS

Save 32% when you buy 5000 units

Subtotal 500 units (supplied on a reel)*

£70.00

(exc. VAT)

£85.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
500 - 2450£0.14
2500 - 4950£0.107
5000 +£0.095

*price indicative

Packaging Options:
RS Stock No.:
566-956P
Mfr. Part No.:
UUA1V220MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.8mm

EMF-13 series thermostats


EMF-13 series flush-mount temperature thermostats.
Smooth round copper probe.

Capillary length is 1500 mm.

The Nichicon Aluminum electrolytic capacitors, 6mmL chip type, with long life assurance. Offers a load life of 3000 to 5000 hours at +105°C, designed for surface mounting on high-density PCBs, ensuring reliability in compact electronic applications.

RoHS compliant directive
AEC Q200 Qualified