Nichicon 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPA1V222MHD

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
541-863
Mfr. Part No.:
UPA1V222MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

2.76A

Series

PA

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitor, PA Series 105°C


Compact, ultra­low impedance part for switching power supply