- RS Stock No.:
- 541-823
- Mfr. Part No.:
- UPA1E102MPD
- Brand:
- Nichicon
115 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.904
(exc. VAT)
£1.085
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.904 | £4.52 |
50 - 95 | £0.768 | £3.84 |
100 - 195 | £0.63 | £3.15 |
200 - 395 | £0.544 | £2.72 |
400 + | £0.452 | £2.26 |
*price indicative |
- RS Stock No.:
- 541-823
- Mfr. Part No.:
- UPA1E102MPD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, PA Series 105°C
Compact, ultralow impedance part for switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4000h |
Lead Pitch | 5mm |
Leakage Current | 750 μA |
Ripple Current | 1.68A |
Series | PA |
Tolerance | ±20% |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...