- RS Stock No.:
- 541-790
- Mfr. Part No.:
- UPA1C472MHD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 541-790
- Mfr. Part No.:
- UPA1C472MHD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Aluminium Electrolytic Capacitor, PA Series 105°C
Compact, ultralow impedance part for switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Series | PA |
Ripple Current | 2.76A |
Tolerance | ±20% |
Leakage Current | 4 μA |