Nichicon 150μF Surface Mount Polymer Capacitor, 16V dc

Image representative of range

Discontinued
RS Stock No.:
541-431
Mfr. Part No.:
PCG1C151MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Polymer

Capacitance

150µF

Voltage

16V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

28mΩ

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

7mm

Dimensions

8 (Dia.) x 7mm

Series

CG

Leakage Current

480 μA

Diameter

8mm

Minimum Operating Temperature

-55°C

Ripple Current

2.8A

Lifetime

2000h

Polarised

Polar

Conductive Polymer Aluminium Solid Electrolytic Capacitor, CG Series, 105°C


High capacity・low ESR・maximum permitted ripple current