Foil Capacitors MKP 1.0 µF 19 x 10mm
- RS Stock No.:
- 527-010
- Mfr. Part No.:
- 5219
- Brand:
- Visaton
Bulk discount available
Subtotal (1 unit)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 23 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.17 |
| 10 - 24 | £2.11 |
| 25 - 99 | £2.06 |
| 100 - 499 | £1.76 |
| 500 + | £1.65 |
*price indicative
- RS Stock No.:
- 527-010
- Mfr. Part No.:
- 5219
- Brand:
- Visaton
Legislation and Compliance
- COO (Country of Origin):
- TW
Related links
- Foil Capacitors MKP 3.30 µF 25 x 14mm
- Foil Capacitors MKP 22.0 µF 44 x 38mm
- Foil Capacitors MKP 4.7 µF 26 x 17mm
- Foil Capacitors MKP 8.2 µF 31 x 20mm
- SPREADFAST Heatsink 19 x 19 x 10mm
- Eaton xEffect Series Mounting Bracket, 10 x 19 x 10mm
- Malico Heatsink 5.2K/W Clip
- Vishay MKP 1847 Polypropylene Film Capacitor ±5% Through Hole
