- RS Stock No.:
- 390-209
- Mfr. Part No.:
- EKRE500ELL1R0MD05D
- Brand:
- CHEMI-CON
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 390-209
- Mfr. Part No.:
- EKRE500ELL1R0MD05D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 1.5mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Series | KRE |
Ripple Current | 5.6mA |
- RS Stock No.:
- 390-209
- Mfr. Part No.:
- EKRE500ELL1R0MD05D
- Brand:
- CHEMI-CON