- RS Stock No.:
- 390-114
- Mfr. Part No.:
- ELXZ250ELL472MM35S
- Brand:
- CHEMI-CON
5 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£2.69
(exc. VAT)
£3.23
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.69 | £13.45 |
25 - 45 | £2.614 | £13.07 |
50 - 95 | £2.548 | £12.74 |
100 - 245 | £2.482 | £12.41 |
250 + | £2.422 | £12.11 |
*price indicative |
- RS Stock No.:
- 390-114
- Mfr. Part No.:
- ELXZ250ELL472MM35S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 7.5mm |
Series | LXZ |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 3.68A |
- RS Stock No.:
- 390-114
- Mfr. Part No.:
- ELXZ250ELL472MM35S
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 25V dc, Through...
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 25V dc, Through...
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 10V dc, Through...
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 35V dc, Through...
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through...