Vishay 47μF Electrolytic Capacitor 25V dc, Through Hole - MAL201336479E3
- RS Stock No.:
- 378-574
- Mfr. Part No.:
- MAL201336479E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.31
(exc. VAT)
£1.57
(inc. VAT)
- RS Stock No.:
- 378-574
- Mfr. Part No.:
- MAL201336479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8.2 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8.2mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 750 h, 2000 h, 3000 h, 80000 h | |
| Series | 13 | |
| Tolerance | ±20% | |
| Leakage Current | 2.4 μA | |
| Ripple Current | 130mA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.2 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8.2mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 750 h, 2000 h, 3000 h, 80000 h | ||
Series 13 | ||
Tolerance ±20% | ||
Leakage Current 2.4 μA | ||
Ripple Current 130mA | ||
013 Series
Non solid, low leakage current, low energy consumption and a long life
Recommended for general and industrial applications in replacement for tantalum bead capacitors
Recommended for general and industrial applications in replacement for tantalum bead capacitors

