Vishay 47μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - MAL212314479E3
- RS Stock No.:
- 378-394
- Mfr. Part No.:
- MAL212314479E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.87
(exc. VAT)
£9.44
(inc. VAT)
- RS Stock No.:
- 378-394
- Mfr. Part No.:
- MAL212314479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.7 (Dia.) x 15.3mm | |
| Length | 15.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.7mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 20000h | |
| Series | 123 SAL-A | |
| Tolerance | ±20% | |
| Leakage Current | 24 μA | |
| Ripple Current | 83mA | |
| Equivalent Series Resistance | 7.6Ω | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.7 (Dia.) x 15.3mm | ||
Length 15.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.7mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 20000h | ||
Series 123 SAL-A | ||
Tolerance ±20% | ||
Leakage Current 24 μA | ||
Ripple Current 83mA | ||
Equivalent Series Resistance 7.6Ω | ||
RoHS Status: Not Applicable
123 Series
Vishay 123 Sal -A series axial capacitors are constructed from a cylindrical aluminium case insulated with a blue sleeve.These capacitor offer an extremely long life span 20 000 h at 125 °C, with an extended high temperature range up to 200 °C. Advanced technology to achieve high reliability and high stability.
Applications:
EDP
Telecommunication
Industrial high temperature, automotive, military and space
Smoothing, filtering, buffering, timing
For power supplies, DC-DC converters
Telecommunication
Industrial high temperature, automotive, military and space
Smoothing, filtering, buffering, timing
For power supplies, DC-DC converters
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliant
Axial 175°C

