- RS Stock No.:
- 374-720
- Mfr. Part No.:
- EKMG101ELL4R7ME11D
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 374-720
- Mfr. Part No.:
- EKMG101ELL4R7ME11D
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Ripple Current | 32mA |
Series | KMG |
Tolerance | ±20% |
Leakage Current | 4 μA |
- RS Stock No.:
- 374-720
- Mfr. Part No.:
- EKMG101ELL4R7ME11D
- Brand:
- Nippon Chemi-Con