Nippon Chemi-Con 330μF Electrolytic Capacitor 6.3V dc, Through Hole - EKRG6R3ELL331MF09D
- RS Stock No.:
- 372-992
- Mfr. Part No.:
- EKRG6R3ELL331MF09D
- Brand:
- Nippon Chemi-Con
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 372-992
- Mfr. Part No.:
- EKRG6R3ELL331MF09D
- Brand:
- Nippon Chemi-Con
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nippon Chemi-Con | |
Capacitance | 330µF | |
Voltage | 6.3V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 9mm | |
Height | 9mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 2.5mm | |
Tolerance | ±20% | |
Ripple Current | 175mA | |
Leakage Current | 3 μA | |
Series | KRG | |
Select all | ||
---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 9mm | ||
Height 9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Ripple Current 175mA | ||
Leakage Current 3 μA | ||
Series KRG | ||