- RS Stock No.:
- 372-970
- Mfr. Part No.:
- EKMA500ELL4R7ME07D
- Brand:
- CHEMI-CON
Discontinued product
- RS Stock No.:
- 372-970
- Mfr. Part No.:
- EKMA500ELL4R7ME07D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Series | KMA |
Ripple Current | 23mA |
Tolerance | ±20% |
Leakage Current | 3 μA |
- RS Stock No.:
- 372-970
- Mfr. Part No.:
- EKMA500ELL4R7ME07D
- Brand:
- CHEMI-CON