- RS Stock No.:
- 270-773
- Mfr. Part No.:
- LGX2W221MELA40
- Brand:
- Nichicon
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£5.81
(exc. VAT)
£6.97
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £5.81 | £11.62 |
10 - 18 | £5.17 | £10.34 |
20 - 48 | £4.915 | £9.83 |
50 - 198 | £4.675 | £9.35 |
200 + | £4.135 | £8.27 |
*price indicative |
- RS Stock No.:
- 270-773
- Mfr. Part No.:
- LGX2W221MELA40
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | GX |
Leakage Current | 940 μA |
Tolerance | ±20% |
Ripple Current | 1.03A |
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- RS PRO 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...