Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W151MELB25

Image representative of range

Save 32% when you buy 200 units

Subtotal (1 pack of 2 units)*

£9.32

(exc. VAT)

£11.18

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 60 left, ready to ship
  • Plus 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£4.66£9.32
10 - 18£4.19£8.38
20 - 48£3.98£7.96
50 - 198£3.415£6.83
200 +£3.16£6.32

*price indicative

RS Stock No.:
270-723
Mfr. Part No.:
LGX2W151MELB25
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

10mm

Ripple Current

930mA

Tolerance

±20%

Series

GX

Leakage Current

770 μA