Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G391MELA50
- RS Stock No.:
- 270-587
- Mfr. Part No.:
- LGX2G391MELA50
- Brand:
- Nichicon
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-587
- Mfr. Part No.:
- LGX2G391MELA50
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 390µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 50mm | |
Height | 50mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Series | GX | |
Ripple Current | 1.44A | |
Leakage Current | 1180 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 390µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Series GX | ||
Ripple Current 1.44A | ||
Leakage Current 1180 μA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.