Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G221MELZ45
- RS Stock No.:
- 270-509
- Mfr. Part No.:
- LGX2G221MELZ45
- Brand:
- Nichicon
Image representative of range
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.325 | £6.65 |
| 10 - 18 | £2.99 | £5.98 |
| 20 - 48 | £2.84 | £5.68 |
| 50 - 198 | £2.71 | £5.42 |
| 200 + | £2.255 | £4.51 |
*price indicative
- RS Stock No.:
- 270-509
- Mfr. Part No.:
- LGX2G221MELZ45
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 45mm | |
| Height | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 10mm | |
| Leakage Current | 880 μA | |
| Series | GX | |
| Tolerance | ±20% | |
| Ripple Current | 1.09A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 45mm | ||
Height 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 10mm | ||
Leakage Current 880 μA | ||
Series GX | ||
Tolerance ±20% | ||
Ripple Current 1.09A | ||
- COO (Country of Origin):
- JP
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G221MELA30
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
- Nichicon 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G101MELZ25
