Nichicon 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G181MELA30

Image representative of range

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.40

(exc. VAT)

£6.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
Per Pack*
2 - 8£2.70£5.40
10 - 18£2.43£4.86
20 - 48£2.305£4.61
50 - 198£2.20£4.40
200 +£1.825£3.65

*price indicative

RS Stock No.:
270-486
Mfr. Part No.:
LGX2G181MELA30
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

180µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Series

GX

Ripple Current

970mA

Leakage Current

800 μA

Tolerance

±20%

COO (Country of Origin):
JP

GX Series


Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.

Related links