Nichicon 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D561MELZ35

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
270-032
Mfr. Part No.:
LGX2D561MELZ35
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

560µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Tolerance

±20%

Leakage Current

1000 μA

Series

GX

Ripple Current

1.55A

COO (Country of Origin):
JP

GX Series


Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.

Related links