Nichicon 100μF Electrolytic Capacitor 16V dc, Surface Mount - UCB1C101MCL1GS
- RS Stock No.:
- 269-133
- Mfr. Part No.:
- UCB1C101MCL1GS
- Brand:
- Nichicon
Image representative of range
Discontinued
- RS Stock No.:
- 269-133
- Mfr. Part No.:
- UCB1C101MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 8.7mm | |
| Height | 8.7mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Ripple Current | 81mA | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Series | CB | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 8.7mm | ||
Height 8.7mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Ripple Current 81mA | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Series CB | ||
Polarised Polar | ||
Aluminium Electrolytic Capacitor CB Series (long chip life) 105°C
Surface mount type, long life
Guaranteed at 105°C for 7000 hours
Capacitance tolerance: ±20%
Operating temperature range: -25 to +105°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 2 minutes)
Guaranteed at 105°C for 7000 hours
Capacitance tolerance: ±20%
Operating temperature range: -25 to +105°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 2 minutes)
