Nichicon 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - UCB0J101MCL1GS
- RS Stock No.:
- 269-048
- Mfr. Part No.:
- UCB0J101MCL1GS
- Brand:
- Nichicon
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 269-048
- Mfr. Part No.:
- UCB0J101MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 100µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 6.3 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 60mA | |
Series | CB | |
Leakage Current | 4 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 60mA | ||
Series CB | ||
Leakage Current 4 μA | ||
Aluminium Electrolytic Capacitor CB Series (long chip life) 105°C
Surface mount type, long life
Guaranteed at 105°C for 7000 hours
Capacitance tolerance: ±20%
Operating temperature range: -25 to +105°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 2 minutes)
Guaranteed at 105°C for 7000 hours
Capacitance tolerance: ±20%
Operating temperature range: -25 to +105°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 2 minutes)