Nichicon 470μF Polymer Aluminium Polymer Capacitor 10V dc, Surface Mount - PCF1A471MCL1GS
- RS Stock No.:
- 268-685
- Mfr. Part No.:
- PCF1A471MCL1GS
- Brand:
- Nichicon
Image representative of range
Discontinued
- RS Stock No.:
- 268-685
- Mfr. Part No.:
- PCF1A471MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 10 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Series | CF | |
| Leakage Current | 940 μA | |
| Ripple Current | 4.6A | |
| Equivalent Series Resistance | 16mΩ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series CF | ||
Leakage Current 940 μA | ||
Ripple Current 4.6A | ||
Equivalent Series Resistance 16mΩ | ||
RoHS Status: Not Applicable
Conductive Polymer Aluminium Solid Capacitor CF Series
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
