Nichicon 220μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 268-562
- Mfr. Part No.:
- PCF0J221MCL1GS
- Brand:
- Nichicon
Image representative of range
Discontinued
- RS Stock No.:
- 268-562
- Mfr. Part No.:
- PCF0J221MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 220µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 22mΩ | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 7mm | |
| Dimensions | 8 (Dia.) x 7mm | |
| Series | CF | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Ripple Current | 3.4A | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Leakage Current | 277 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 220µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 22mΩ | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 7mm | ||
Dimensions 8 (Dia.) x 7mm | ||
Series CF | ||
Lifetime 2000h | ||
Polarised Polar | ||
Ripple Current 3.4A | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Leakage Current 277 μA | ||
RoHS Status: Not Applicable
Conductive Polymer Aluminium Solid Capacitor CF Series
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
