- RS Stock No.:
- 267-676
- Mfr. Part No.:
- UBW1H102MHD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 267-676
- Mfr. Part No.:
- UBW1H102MHD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor BW Series (high reliability for use in industrial equipment)
High-temperature stability, guaranteed at 135°C, 1000 to 3000 hours
High reliability product for use in electrical wiring requiring ability to withstand harsh conditions
Capacitance tolerance: ±20%
Operating temperature range -55 to +135°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 1 minute)
High reliability product for use in electrical wiring requiring ability to withstand harsh conditions
Capacitance tolerance: ±20%
Operating temperature range -55 to +135°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 1 minute)
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +135°C |
Lifetime | 3000h |
Lead Pitch | 7.5mm |
Ripple Current | 2.43A |
Tolerance | ±20% |
Series | BW |
Leakage Current | 4 μA |