Vishay 470μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - MAL215375471E3
- RS Stock No.:
- 132-378
- Mfr. Part No.:
- MAL215375471E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 132-378
- Mfr. Part No.:
- MAL215375471E3
- Brand:
- Vishay
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 14mm | |
| Height | 14mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Ripple Current | 370mA | |
| Series | 153 CRV | |
| Equivalent Series Resistance | 250mΩ | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 75 μA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 14mm | ||
Height 14mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Ripple Current 370mA | ||
Series 153 CRV | ||
Equivalent Series Resistance 250mΩ | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 75 μA | ||
153 CRV Series
General purpose long life SMT capacitors
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
