KEMET 80μF Electrolytic Aluminium Electrolytic Capacitor 260V ac Snap-In - 080MS26ACMA1RSC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 72)

£7.671

(exc. VAT)

£9.205

(inc. VAT)

RS Stock No.:
117-209
Mfr. Part No.:
080MS26ACMA1RSC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

80µF

Voltage

260V ac

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

38 x 116mm

Height

116mm

Minimum Operating Temperature

-20°C

Diameter

38mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @+60 °C (Specified Duty Cycle)

Series

MS

Tolerance

0 → +25%

Priced to Clear

Yes

COO (Country of Origin):
GB