KEMET 60μF Electrolytic Capacitor 260V ac Snap-In - 060MS26ACMA1RSC
- RS Stock No.:
- 117-192
- Mfr. Part No.:
- 060MS26ACMA1RSC
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.35
(exc. VAT)
£10.02
(inc. VAT)
- RS Stock No.:
- 117-192
- Mfr. Part No.:
- 060MS26ACMA1RSC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 60µF | |
| Voltage | 260V ac | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 38 x 116mm | |
| Height | 116mm | |
| Minimum Operating Temperature | -20°C | |
| Diameter | 38mm | |
| Maximum Operating Temperature | +60°C | |
| Lifetime | 500 h @+60 °C (Specified Duty Cycle) | |
| Series | MS | |
| Tolerance | 0 → +25% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 60µF | ||
Voltage 260V ac | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 38 x 116mm | ||
Height 116mm | ||
Minimum Operating Temperature -20°C | ||
Diameter 38mm | ||
Maximum Operating Temperature +60°C | ||
Lifetime 500 h @+60 °C (Specified Duty Cycle) | ||
Series MS | ||
Tolerance 0 → +25% | ||
- COO (Country of Origin):
- GB

