KEMET 40μF Aluminium Electrolytic Capacitor 260V ac, Chassis Mount - 040MS26ABMA1RSC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
117-186
Mfr. Part No.:
040MS26ABMA1RSC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

40µF

Voltage

260V ac

Mounting Type

Chassis Mount

Technology

Aluminium Electrolytic

Dimensions

38 x 90mm

Height

90mm

Length

90mm

Minimum Operating Temperature

-20°C

Diameter

38mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @+60 °C (Specified Duty Cycle)

Series

MS

Tolerance

0 → +25%

COO (Country of Origin):
GB

Approvals

VDE; SEV

Standards

BS 5267; IEC 252