KEMET 180μF Electrolytic Aluminium Electrolytic Capacitor 220V ac Chassis Mount - 180MS22ACMA1RSC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
117-164
Mfr. Part No.:
180MS22ACMA1RSC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

180µF

Voltage

220V ac

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

38 x 116mm

Height

116mm

Length

116mm

Minimum Operating Temperature

-20°C

Diameter

38mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @+60 °C (Specified Duty Cycle)

Series

MS

Tolerance

0 → +25%

COO (Country of Origin):
GB

MS Series


The MS series of AC motor starter aluminium electrolytic capacitors from KEMET are designed for intermittent use. These electrolytic capacitors are able to withstand the AC voltage applied to a motor during starting. Housed in a moulded polycarbonate case, these MS series capacitors feature either double anode or O-style windings.

Intermittent AC motor starting
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section

Note

Not suitable for continuous operation.

Standards

BS 5267; IEC 252

Approvals

VDE, SEV. (117-215, 117-221 not VDE approved)