KEMET 60μF Electrolytic Capacitor 220V ac Snap-In - 060MS22AAMA1RSC
- RS Stock No.:
- 117-108
- Mfr. Part No.:
- 060MS22AAMA1RSC
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£7.91
(exc. VAT)
£9.49
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £7.91 |
| 10 - 49 | £7.12 |
| 50 - 99 | £6.32 |
| 100 - 249 | £5.54 |
| 250 + | £4.35 |
*price indicative
- RS Stock No.:
- 117-108
- Mfr. Part No.:
- 060MS22AAMA1RSC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 60µF | |
| Voltage | 220V ac | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 38 x 75mm | |
| Height | 75mm | |
| Minimum Operating Temperature | -20°C | |
| Diameter | 38mm | |
| Maximum Operating Temperature | +60°C | |
| Lifetime | 500 h @+60 °C (Specified Duty Cycle) | |
| Series | MS | |
| Tolerance | 0 → +25% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 60µF | ||
Voltage 220V ac | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 38 x 75mm | ||
Height 75mm | ||
Minimum Operating Temperature -20°C | ||
Diameter 38mm | ||
Maximum Operating Temperature +60°C | ||
Lifetime 500 h @+60 °C (Specified Duty Cycle) | ||
Series MS | ||
Tolerance 0 → +25% | ||
- COO (Country of Origin):
- GB
MS Series
The MS series of AC motor starter aluminium electrolytic capacitors from KEMET are designed for intermittent use. These electrolytic capacitors are able to withstand the AC voltage applied to a motor during starting. Housed in a moulded polycarbonate case, these MS series capacitors feature either double anode or O-style windings.
Intermittent AC motor starting
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Note
Not suitable for continuous operation.
Standards
BS 5267; IEC 252
