KEMET 40μF Aluminium Electrolytic Capacitor 220V ac, Chassis Mount - 040MS22AAMA1RSC
- RS Stock No.:
- 117-085
- Mfr. Part No.:
- 040MS22AAMA1RSC
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.05
(exc. VAT)
£8.46
(inc. VAT)
- RS Stock No.:
- 117-085
- Mfr. Part No.:
- 040MS22AAMA1RSC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 40µF | |
| Voltage | 220V ac | |
| Mounting Type | Chassis Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 38 x 75mm | |
| Height | 75mm | |
| Length | 75mm | |
| Minimum Operating Temperature | -20°C | |
| Diameter | 38mm | |
| Maximum Operating Temperature | +60°C | |
| Lifetime | 500 h @+60 °C (Specified Duty Cycle) | |
| Series | MS | |
| Tolerance | 0 → +25% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 40µF | ||
Voltage 220V ac | ||
Mounting Type Chassis Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 38 x 75mm | ||
Height 75mm | ||
Length 75mm | ||
Minimum Operating Temperature -20°C | ||
Diameter 38mm | ||
Maximum Operating Temperature +60°C | ||
Lifetime 500 h @+60 °C (Specified Duty Cycle) | ||
Series MS | ||
Tolerance 0 → +25% | ||
- COO (Country of Origin):
- GB
MS Series
The MS series of AC motor starter aluminium electrolytic capacitors from KEMET are designed for intermittent use. These electrolytic capacitors are able to withstand the AC voltage applied to a motor during starting. Housed in a moulded polycarbonate case, these MS series capacitors feature either double anode or O-style windings.
Intermittent AC motor starting
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Note
Not suitable for continuous operation.
Standards
BS 5267; IEC 252

