KEMET 220μF Electrolytic Capacitor 250V dc, Through Hole - ALP20A221BB250
- RS Stock No.:
- 105-509
- Mfr. Part No.:
- ALP20A221BB250
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£5.41
(exc. VAT)
£6.49
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £5.41 |
| 5 + | £5.30 |
*price indicative
- RS Stock No.:
- 105-509
- Mfr. Part No.:
- ALP20A221BB250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 30 x 45mm | |
| Height | 45mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 15000 h @ +85 °C/250V dc/Ir | |
| Leakage Current | 0.33 mA | |
| Equivalent Series Resistance | 750mΩ | |
| Ripple Current | 1A | |
| Tolerance | -10 → +30% | |
| Polarised | Polar | |
| Series | ALP20 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 30 x 45mm | ||
Height 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 15000 h @ +85 °C/250V dc/Ir | ||
Leakage Current 0.33 mA | ||
Equivalent Series Resistance 750mΩ | ||
Ripple Current 1A | ||
Tolerance -10 → +30% | ||
Polarised Polar | ||
Series ALP20 | ||
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads

