KEMET 33000μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ALP20A333DE016
- RS Stock No.:
- 104-354
- Mfr. Part No.:
- ALP20A333DE016
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 104-354
- Mfr. Part No.:
- ALP20A333DE016
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33000µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 40 x 75mm | |
| Height | 75mm | |
| Length | 75mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 26000 h @ +85 °C/16V dc/Ir | |
| Leakage Current | 3.168 mA | |
| Tolerance | -10 → +30% | |
| Series | ALP20 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33000µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 40 x 75mm | ||
Height 75mm | ||
Length 75mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 26000 h @ +85 °C/16V dc/Ir | ||
Leakage Current 3.168 mA | ||
Tolerance -10 → +30% | ||
Series ALP20 | ||
- COO (Country of Origin):
- GB
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads

